Part Details for MSPSMLG22ATR by Microsemi Corporation
Overview of MSPSMLG22ATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMLG22ATR
MSPSMLG22ATR CAD Models
MSPSMLG22ATR Part Data Attributes
|
MSPSMLG22ATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMLG22ATR
Microsemi Corporation
Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AB | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Breakdown Voltage-Nom | 25.65 V | |
Clamping Voltage-Max | 35.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSPSMLG22ATR
This table gives cross-reference parts and alternative options found for MSPSMLG22ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMLG22ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMLG22AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MSPSMLG22ATR vs SMLG22AE3 |
MQSMLG22ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | MSPSMLG22ATR vs MQSMLG22ATR |
MVSMLG22ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | MSPSMLG22ATR vs MVSMLG22ATR |
SMLG22ATRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional, | MSPSMLG22ATR vs SMLG22ATRE3 |
MVSMLG22AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | MSPSMLG22ATR vs MVSMLG22AE3TR |
MSPSMLG22AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | MSPSMLG22ATR vs MSPSMLG22AE3TR |
MASMLG22A/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | MSPSMLG22ATR vs MASMLG22A/TR |
MASMLG22AE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMLG, 2 PIN | MSPSMLG22ATR vs MASMLG22AE3/TR |