Part Details for MSPSMLG170CAE3 by Microsemi Corporation
Overview of MSPSMLG170CAE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMLG170CAE3
MSPSMLG170CAE3 CAD Models
MSPSMLG170CAE3 Part Data Attributes
|
MSPSMLG170CAE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMLG170CAE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 3000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AB | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 209 V | |
Breakdown Voltage-Min | 189 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSPSMLG170CAE3
This table gives cross-reference parts and alternative options found for MSPSMLG170CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMLG170CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMLG170CAE3 | Trans Voltage Suppressor Diode, 3000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | MSPSMLG170CAE3 vs MXSMLG170CAE3 |
MQSMLG170CATR | Trans Voltage Suppressor Diode, 3000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG170CAE3 vs MQSMLG170CATR |
MVSMLG170CATR | Trans Voltage Suppressor Diode, 3000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG170CAE3 vs MVSMLG170CATR |
MVSMLG170CAE3 | Trans Voltage Suppressor Diode, 3000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG170CAE3 vs MVSMLG170CAE3 |
MXSMLG170CAE3TR | 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMLG, 2 PIN | Microsemi Corporation | MSPSMLG170CAE3 vs MXSMLG170CAE3TR |
MXSMLG170CAE3 | Trans Voltage Suppressor Diode, 3000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG170CAE3 vs MXSMLG170CAE3 |
MASMLG170CATR | 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC, SMLG, 2 PIN | Microsemi Corporation | MSPSMLG170CAE3 vs MASMLG170CATR |
MQSMLG170CAE3 | Trans Voltage Suppressor Diode, 3000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG170CAE3 vs MQSMLG170CAE3 |
MVSMLG170CAE3TR | Trans Voltage Suppressor Diode, 3000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG170CAE3 vs MVSMLG170CAE3TR |
MASMLG170CA | Trans Voltage Suppressor Diode, 3000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | MSPSMLG170CAE3 vs MASMLG170CA |