There are no models available for this part yet.
Overview of MSPSMLG16A by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MSPSMLG16A by Microsemi Corporation
Part Data Attributes for MSPSMLG16A by Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-215AB
|
Package Description
|
R-PDSO-G2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
19.7 V
|
Breakdown Voltage-Min
|
17.8 V
|
Breakdown Voltage-Nom
|
18.75 V
|
Clamping Voltage-Max
|
26 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-215AB
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.61 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
16 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for MSPSMLG16A
This table gives cross-reference parts and alternative options found for MSPSMLG16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMLG16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMLG16AE3 | Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG16A vs MQSMLG16AE3 |
MSPSMLG16AE3 | Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSPSMLG16A vs MSPSMLG16AE3 |
MASMLG16AE3/TR | Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMLG, 2 PIN | Microsemi Corporation | MSPSMLG16A vs MASMLG16AE3/TR |
MASMLG16AE3TR | 3000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMLG, 2 PIN | Microsemi Corporation | MSPSMLG16A vs MASMLG16AE3TR |
SMLG16A | Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG16A vs SMLG16A |
MXSMLG16ATR | 3000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC, SMLG, 2 PIN | Microsemi Corporation | MSPSMLG16A vs MXSMLG16ATR |
MSPSMLG16ATR | Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSPSMLG16A vs MSPSMLG16ATR |
MXSMLG16A | Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | MSPSMLG16A vs MXSMLG16A |
MSPSMLG16AE3TR | Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSPSMLG16A vs MSPSMLG16AE3TR |
SMLG16AE3/TR | Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG16A vs SMLG16AE3/TR |