There are no models available for this part yet.
Overview of MSPSMLG150CTR by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
CAD Models for MSPSMLG150CTR by Microsemi Corporation
Part Data Attributes for MSPSMLG150CTR by Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-215AB
|
Package Description
|
R-PDSO-G2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
TR, 7 INCH: 750
|
Breakdown Voltage-Max
|
204 V
|
Breakdown Voltage-Min
|
167 V
|
Breakdown Voltage-Nom
|
185.5 V
|
Clamping Voltage-Max
|
268 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-215AB
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1.61 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
150 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for MSPSMLG150CTR
This table gives cross-reference parts and alternative options found for MSPSMLG150CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMLG150CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPSMLG150CE3TR | Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSPSMLG150CTR vs MSPSMLG150CE3TR |
MASMLG150CE3TR | Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG150CTR vs MASMLG150CE3TR |
SMLG150CE3TR | Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG150CTR vs SMLG150CE3TR |
MQSMLG150CE3 | Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG150CTR vs MQSMLG150CE3 |
MQSMLG150CTR | Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG150CTR vs MQSMLG150CTR |
MXSMLG150CE3TR | Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG150CTR vs MXSMLG150CE3TR |
MVSMLG150C | Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG150CTR vs MVSMLG150C |
MXSMLG150C | Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG150CTR vs MXSMLG150C |
SMLG150C | Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Bidirectional, 1 Element, Silicon | International Semiconductor Inc | MSPSMLG150CTR vs SMLG150C |
MASMLG150C | Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG150CTR vs MASMLG150C |