Part Details for MSPSMCJLCE51AE3TR by Microsemi Corporation
Overview of MSPSMCJLCE51AE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMCJLCE51AE3TR
MSPSMCJLCE51AE3TR CAD Models
MSPSMCJLCE51AE3TR Part Data Attributes
|
MSPSMCJLCE51AE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCJLCE51AE3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCJLCE51AE3TR
This table gives cross-reference parts and alternative options found for MSPSMCJLCE51AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCJLCE51AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ54A-G | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MSPSMCJLCE51AE3TR vs SMCJ54A-G |
SMCJ54HE3/9AT | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Vishay Semiconductors | MSPSMCJLCE51AE3TR vs SMCJ54HE3/9AT |
TFMCJ51A | Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MSPSMCJLCE51AE3TR vs TFMCJ51A |
MSPSMCJLCE51AE3 | Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJLCE51AE3TR vs MSPSMCJLCE51AE3 |
SMCJ54 | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | World Products Inc | MSPSMCJLCE51AE3TR vs SMCJ54 |
SMCJ54-G | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MSPSMCJLCE51AE3TR vs SMCJ54-G |
MSMCJLCE54ATR | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | MSPSMCJLCE51AE3TR vs MSMCJLCE54ATR |
MVSMCJLCE54A | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJLCE51AE3TR vs MVSMCJLCE54A |
SMCJ54.TB | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB | Semtech Corporation | MSPSMCJLCE51AE3TR vs SMCJ54.TB |
MSMCJLCE54A | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | MSPSMCJLCE51AE3TR vs MSMCJLCE54A |