Part Details for MSPSMCJLCE10ATR by Microsemi Corporation
Overview of MSPSMCJLCE10ATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMCJLCE10ATR
MSPSMCJLCE10ATR CAD Models
MSPSMCJLCE10ATR Part Data Attributes
|
MSPSMCJLCE10ATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCJLCE10ATR
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCJLCE10ATR
This table gives cross-reference parts and alternative options found for MSPSMCJLCE10ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCJLCE10ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ10 | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Littelfuse Inc | MSPSMCJLCE10ATR vs SMCJ10 |
SMCJ10A-HRAT7 | Trans Voltage Suppressor Diode | Littelfuse Inc | MSPSMCJLCE10ATR vs SMCJ10A-HRAT7 |
SMCJ10AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MSPSMCJLCE10ATR vs SMCJ10AHM3_A/I |
MSPSMCJLCE10A | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJLCE10ATR vs MSPSMCJLCE10A |
SMCJ10A-HR | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | MSPSMCJLCE10ATR vs SMCJ10A-HR |
SMCJ10A | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | MSPSMCJLCE10ATR vs SMCJ10A |
SMCJ10A-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MSPSMCJLCE10ATR vs SMCJ10A-E3/9AT |
MSPSMCJLCE10AE3TR | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJLCE10ATR vs MSPSMCJLCE10AE3TR |
MSMCJLCE10A/TR | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | MSPSMCJLCE10ATR vs MSMCJLCE10A/TR |
SMCJ10A.TB | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB | Semtech Corporation | MSPSMCJLCE10ATR vs SMCJ10A.TB |