Part Details for MSPSMCJ8.5CTR by Microsemi Corporation
Overview of MSPSMCJ8.5CTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1685CTR | Renesas Electronics Corporation | GreenFET Single N-Channel Load Switch | |
SLG59M1735CTR | Renesas Electronics Corporation | GreenFET Single N-Channel Load Switch |
Part Details for MSPSMCJ8.5CTR
MSPSMCJ8.5CTR CAD Models
MSPSMCJ8.5CTR Part Data Attributes
|
MSPSMCJ8.5CTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCJ8.5CTR
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 11.5 V | |
Breakdown Voltage-Min | 9.44 V | |
Breakdown Voltage-Nom | 10.47 V | |
Clamping Voltage-Max | 15.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCJ8.5CTR
This table gives cross-reference parts and alternative options found for MSPSMCJ8.5CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCJ8.5CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPSMCJ8.5C | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ8.5CTR vs MSPSMCJ8.5C |
MASMCJ8.5C | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ8.5CTR vs MASMCJ8.5C |
MQSMCJ8.5C | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ8.5CTR vs MQSMCJ8.5C |
MVSMCJ8.5CTR | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ8.5CTR vs MVSMCJ8.5CTR |
MXSMCJ8.5CE3TR | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ8.5CTR vs MXSMCJ8.5CE3TR |
MASMCJ8.5CE3TR | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | MSPSMCJ8.5CTR vs MASMCJ8.5CE3TR |
MASMCJ8.5CE3 | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | MSPSMCJ8.5CTR vs MASMCJ8.5CE3 |
MQSMCJ8.5CE3TR | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ8.5CTR vs MQSMCJ8.5CE3TR |
MQSMCJ8.5CTR | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ8.5CTR vs MQSMCJ8.5CTR |
MVSMCJ8.5C | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ8.5CTR vs MVSMCJ8.5C |