Part Details for MSPSMCJ6055E3 by Microsemi Corporation
Overview of MSPSMCJ6055E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMCJ6055E3
MSPSMCJ6055E3 CAD Models
MSPSMCJ6055E3 Part Data Attributes
|
MSPSMCJ6055E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCJ6055E3
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 38V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 51.7 V | |
Breakdown Voltage-Min | 42.3 V | |
Breakdown Voltage-Nom | 47 V | |
Clamping Voltage-Max | 67.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 38 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCJ6055E3
This table gives cross-reference parts and alternative options found for MSPSMCJ6055E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCJ6055E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQSMCJ6055E3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 38V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSPSMCJ6055E3 vs MQSMCJ6055E3 |
MQSMCJ6055 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 38V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSPSMCJ6055E3 vs MQSMCJ6055 |
SMCJ6055 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 38V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSPSMCJ6055E3 vs SMCJ6055 |
MXSMCJ6055E3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 38V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSPSMCJ6055E3 vs MXSMCJ6055E3 |
MSPSMCJ6055 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 38V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSPSMCJ6055E3 vs MSPSMCJ6055 |
MXSMCJ6055 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 38V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSPSMCJ6055E3 vs MXSMCJ6055 |
1.5SMCJ40C | Diotec Semiconductor AG | Check for Price | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | MSPSMCJ6055E3 vs 1.5SMCJ40C |
SMCJ6055/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 38V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSPSMCJ6055E3 vs SMCJ6055/TR13 |