Part Details for MSPSMCJ6054A by Microsemi Corporation
Overview of MSPSMCJ6054A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMCJ6054A
MSPSMCJ6054A CAD Models
MSPSMCJ6054A Part Data Attributes
|
MSPSMCJ6054A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCJ6054A
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 45.2 V | |
Breakdown Voltage-Min | 40.9 V | |
Breakdown Voltage-Nom | 43.05 V | |
Clamping Voltage-Max | 59.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCJ6054A
This table gives cross-reference parts and alternative options found for MSPSMCJ6054A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCJ6054A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ36CAV7G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | MSPSMCJ6054A vs SMCJ36CAV7G |
SMCJ6054AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MSPSMCJ6054A vs SMCJ6054AE3 |
MQSMCJ6054AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSPSMCJ6054A vs MQSMCJ6054AE3 |
SMCJ36CA | Taiwan Semiconductor | $0.3029 | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | MSPSMCJ6054A vs SMCJ36CA |
MXSMCJ6054A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSPSMCJ6054A vs MXSMCJ6054A |
SMCJ6054AE3/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSPSMCJ6054A vs SMCJ6054AE3/TR13 |
MXSMCJ6054AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSPSMCJ6054A vs MXSMCJ6054AE3 |
TFMCJ36CA-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MSPSMCJ6054A vs TFMCJ36CA-W |