Part Details for MSPSMCJ6052 by Microsemi Corporation
Overview of MSPSMCJ6052 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMCJ6052
MSPSMCJ6052 CAD Models
MSPSMCJ6052 Part Data Attributes
|
MSPSMCJ6052
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCJ6052
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 29V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 39.6 V | |
Breakdown Voltage-Min | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 29 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCJ6052
This table gives cross-reference parts and alternative options found for MSPSMCJ6052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCJ6052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ6052 | Trans Voltage Suppressor Diode, 1500W, 29V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ6052 vs SMCJ6052 |
MQSMCJ6052E3 | Trans Voltage Suppressor Diode, 1500W, 29V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ6052 vs MQSMCJ6052E3 |
MVSMCJ6052 | Trans Voltage Suppressor Diode, 1500W, 29V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ6052 vs MVSMCJ6052 |
MXSMCJ6052 | Trans Voltage Suppressor Diode, 1500W, 29V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ6052 vs MXSMCJ6052 |
TFMCJ30C | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MSPSMCJ6052 vs TFMCJ30C |
SMCJ30CR6G | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | MSPSMCJ6052 vs SMCJ30CR6G |
SMCJ6052/TR13 | Trans Voltage Suppressor Diode, 1500W, 29V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ6052 vs SMCJ6052/TR13 |
SMCJ30C-W | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MSPSMCJ6052 vs SMCJ30C-W |
SMCJ30CR7 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | MSPSMCJ6052 vs SMCJ30CR7 |
MVSMCJ6052E3 | Trans Voltage Suppressor Diode, 1500W, 29V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ6052 vs MVSMCJ6052E3 |