There are no models available for this part yet.
Overview of MSPSMCJ5656AE3 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MSPSMCJ5656AE3 by Microsemi Corporation
Part Data Attributes for MSPSMCJ5656AE3 by Microsemi Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-214AB
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Max
|
95.5 V
|
Breakdown Voltage-Min
|
86.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
77.8 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for MSPSMCJ5656AE3
This table gives cross-reference parts and alternative options found for MSPSMCJ5656AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCJ5656AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFMCJ78A | Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MSPSMCJ5656AE3 vs TFMCJ78A |
MSPSMCJLCE75A | Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ5656AE3 vs MSPSMCJLCE75A |
MASMCJLCE75AE3 | Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | MSPSMCJ5656AE3 vs MASMCJLCE75AE3 |
SMCJ75AM6G | Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | MSPSMCJ5656AE3 vs SMCJ75AM6G |
MASMCJLCE75AE3/TR | Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | MSPSMCJ5656AE3 vs MASMCJLCE75AE3/TR |
SMCJLCE80ATR | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ5656AE3 vs SMCJLCE80ATR |
MVSMCJLCE75A | Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ5656AE3 vs MVSMCJLCE75A |
SMCJ75AR7 | Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | MSPSMCJ5656AE3 vs SMCJ75AR7 |
MASMCJLCE75A | Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | MSPSMCJ5656AE3 vs MASMCJLCE75A |
MQSMCJLCE75A | Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ5656AE3 vs MQSMCJLCE75A |