Part Details for MSPSMCJ5636A by Microsemi Corporation
Overview of MSPSMCJ5636A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMCJ5636A
MSPSMCJ5636A CAD Models
MSPSMCJ5636A Part Data Attributes
|
MSPSMCJ5636A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCJ5636A
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 13.7 V | |
Breakdown Voltage-Min | 12.4 V | |
Breakdown Voltage-Nom | 13.05 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 11.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCJ5636A
This table gives cross-reference parts and alternative options found for MSPSMCJ5636A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCJ5636A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJLCE11ATR | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ5636A vs SMCJLCE11ATR |
SMCJ11A-GT3 | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MSPSMCJ5636A vs SMCJ11A-GT3 |
1.5FMCJ13A | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Rectron Semiconductor | MSPSMCJ5636A vs 1.5FMCJ13A |
MXLSMCJLCE11AE3 | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | MSPSMCJ5636A vs MXLSMCJLCE11AE3 |
SMCJ11A-13 | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | MSPSMCJ5636A vs SMCJ11A-13 |
MSMCJLCE11AE3TR | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | MSPSMCJ5636A vs MSMCJLCE11AE3TR |
MVSMCJ5636A | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ5636A vs MVSMCJ5636A |
SMCJ11AHE3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | MSPSMCJ5636A vs SMCJ11AHE3/57T |
MQSMCJLCE11AE3 | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ5636A vs MQSMCJLCE11AE3 |
MQSMCJLCE11ATR | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ5636A vs MQSMCJLCE11ATR |