Part Details for MSPSMCJ26CE3 by Microsemi Corporation
Overview of MSPSMCJ26CE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMCJ26CE3
MSPSMCJ26CE3 CAD Models
MSPSMCJ26CE3 Part Data Attributes
|
MSPSMCJ26CE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCJ26CE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 35.3 V | |
Breakdown Voltage-Min | 28.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCJ26CE3
This table gives cross-reference parts and alternative options found for MSPSMCJ26CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCJ26CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMCJ26C | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ26CE3 vs MQSMCJ26C |
MVSMCJ26CE3 | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ26CE3 vs MVSMCJ26CE3 |
MXSMCJ26CE3TR | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ26CE3 vs MXSMCJ26CE3TR |
MSPSMCJ26CTR | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ26CE3 vs MSPSMCJ26CTR |
MASMCJ26CE3TR | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | MSPSMCJ26CE3 vs MASMCJ26CE3TR |
MASMCJ26C | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ26CE3 vs MASMCJ26C |
MQSMCJ26CTR | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ26CE3 vs MQSMCJ26CTR |
MXSMCJ26CTR | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | MSPSMCJ26CE3 vs MXSMCJ26CTR |
MQSMCJ26CE3 | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ26CE3 vs MQSMCJ26CE3 |
MQSMCJ26CE3TR | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ26CE3 vs MQSMCJ26CE3TR |