Part Details for MSPSMCJ14CE3 by Microsemi Corporation
Overview of MSPSMCJ14CE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMCJ14CE3
MSPSMCJ14CE3 CAD Models
MSPSMCJ14CE3 Part Data Attributes
|
MSPSMCJ14CE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCJ14CE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 19.1 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 17.35 V | |
Clamping Voltage-Max | 25.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCJ14CE3
This table gives cross-reference parts and alternative options found for MSPSMCJ14CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCJ14CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPSMCJ14CE3TR | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ14CE3 vs MSPSMCJ14CE3TR |
MSPSMCJ14CTR | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ14CE3 vs MSPSMCJ14CTR |
MASMCJ14C | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ14CE3 vs MASMCJ14C |
MVSMCJ14C | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ14CE3 vs MVSMCJ14C |
MQSMCJ14C | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ14CE3 vs MQSMCJ14C |
MQSMCJ14CE3 | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ14CE3 vs MQSMCJ14CE3 |
MVSMCJ14CE3 | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ14CE3 vs MVSMCJ14CE3 |
MQSMCJ14CTR | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ14CE3 vs MQSMCJ14CTR |
MASMCJ14CE3 | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | MSPSMCJ14CE3 vs MASMCJ14CE3 |
MSPSMCJ14C | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ14CE3 vs MSPSMCJ14C |