There are no models available for this part yet.
Overview of MSPSMCJ11TR by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MSPSMCJ11TR by Microsemi Corporation
Part Data Attributes for MSPSMCJ11TR by Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-214AB
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
14.9 V
|
Breakdown Voltage-Min
|
12.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.56 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
11 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for MSPSMCJ11TR
This table gives cross-reference parts and alternative options found for MSPSMCJ11TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCJ11TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVSMCJ11TR | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ11TR vs MVSMCJ11TR |
MVSMCJ11E3TR | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ11TR vs MVSMCJ11E3TR |
MQSMCJ11 | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ11TR vs MQSMCJ11 |
MASMCJ11E3TR | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | MSPSMCJ11TR vs MASMCJ11E3TR |
MSPSMCJ11E3TR | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ11TR vs MSPSMCJ11E3TR |
MXSMCJ11E3TR | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ11TR vs MXSMCJ11E3TR |
MVSMCJ11E3 | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ11TR vs MVSMCJ11E3 |
MXSMCJ11TR | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | MSPSMCJ11TR vs MXSMCJ11TR |
MQSMCJ11TR | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ11TR vs MQSMCJ11TR |
MQSMCJ11E3 | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ11TR vs MQSMCJ11E3 |