Datasheets
MSPSMCGLCE7.5ATR by: Microsemi Corporation

Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2

Part Details for MSPSMCGLCE7.5ATR by Microsemi Corporation

Overview of MSPSMCGLCE7.5ATR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MSPSMCGLCE7.5ATR

MSPSMCGLCE7.5ATR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSPSMCGLCE7.5ATR Part Data Attributes

MSPSMCGLCE7.5ATR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MSPSMCGLCE7.5ATR Microsemi Corporation Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-215AB
Package Description R-PDSO-G2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 9.21 V
Breakdown Voltage-Min 8.33 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AB
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 7.5 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for MSPSMCGLCE7.5ATR

This table gives cross-reference parts and alternative options found for MSPSMCGLCE7.5ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCGLCE7.5ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMCGLCE7.5ATR 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE7.5ATR vs SMCGLCE7.5ATR
MQSMCGLCE7.5AE3 Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE7.5ATR vs MQSMCGLCE7.5AE3
SMCGLCE7.5AE3TR 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE7.5ATR vs SMCGLCE7.5AE3TR
SMCGLCE7.5AE3 Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE7.5ATR vs SMCGLCE7.5AE3
MQSMCGLCE7.5A Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE7.5ATR vs MQSMCGLCE7.5A
MSPSMCGLCE7.5AE3TR Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE7.5ATR vs MSPSMCGLCE7.5AE3TR
MXSMCGLCE7.5A Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc MSPSMCGLCE7.5ATR vs MXSMCGLCE7.5A
SMCGLCE7.5A Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE7.5ATR vs SMCGLCE7.5A
MQSMCGLCE7.5ATR Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE7.5ATR vs MQSMCGLCE7.5ATR
MVSMCGLCE7.5AE3TR Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE7.5ATR vs MVSMCGLCE7.5AE3TR
Part Number Description Manufacturer Compare
MVSMCGLCE7.5ATR Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE7.5ATR vs MVSMCGLCE7.5ATR
SMCGLCE7.5ATR 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE7.5ATR vs SMCGLCE7.5ATR
MQSMCGLCE7.5AE3 Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE7.5ATR vs MQSMCGLCE7.5AE3
SMCGLCE7.5AE3TR 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE7.5ATR vs SMCGLCE7.5AE3TR
MQSMCGLCE7.5A Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE7.5ATR vs MQSMCGLCE7.5A
MXSMCGLCE7.5AE3 Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc MSPSMCGLCE7.5ATR vs MXSMCGLCE7.5AE3
MQSMCGLCE7.5AE3TR Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE7.5ATR vs MQSMCGLCE7.5AE3TR
MQSMCGLCE7.5ATR Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE7.5ATR vs MQSMCGLCE7.5ATR
MVSMCGLCE7.5AE3 Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE7.5ATR vs MVSMCGLCE7.5AE3
SMCGLCE7.5AE3 Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE7.5ATR vs SMCGLCE7.5AE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPSMCGLCE7.5ATR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPSMCGLCE7.5ATR by Microsemi Corporation

  • Please alert me when MSPSMCGLCE7.5ATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSPSMCGLCE7.5ATR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPSMCGLCE7.5ATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSPSMCGLCE7.5ATR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPSMCGLCE7.5ATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPSMCGLCE7.5ATR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: