Part Details for MSPSMCGLCE6.5AE3 by Microsemi Corporation
Overview of MSPSMCGLCE6.5AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMCGLCE6.5AE3
MSPSMCGLCE6.5AE3 CAD Models
MSPSMCGLCE6.5AE3 Part Data Attributes
|
MSPSMCGLCE6.5AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCGLCE6.5AE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AB | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCGLCE6.5AE3
This table gives cross-reference parts and alternative options found for MSPSMCGLCE6.5AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCGLCE6.5AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMCGLCE6.5AE3TR | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSPSMCGLCE6.5AE3 vs MSMCGLCE6.5AE3TR |
MSMCGLCE6.5ATR | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSPSMCGLCE6.5AE3 vs MSMCGLCE6.5ATR |
MXSMCGLCE6.5ATRE3 | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCGLCE6.5AE3 vs MXSMCGLCE6.5ATRE3 |
MSPSMCGLCE6.5A | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCGLCE6.5AE3 vs MSPSMCGLCE6.5A |
MASMCGLCE6.5AE3 | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCGLCE6.5AE3 vs MASMCGLCE6.5AE3 |
MSMCGLCE6.5AE3 | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSPSMCGLCE6.5AE3 vs MSMCGLCE6.5AE3 |
SMCGLCE6.5ATR | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCGLCE6.5AE3 vs SMCGLCE6.5ATR |
MXSMCGLCE6.5AE3 | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | MSPSMCGLCE6.5AE3 vs MXSMCGLCE6.5AE3 |
MQSMCGLCE6.5ATR | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCGLCE6.5AE3 vs MQSMCGLCE6.5ATR |
MVSMCG5630AE3 | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCGLCE6.5AE3 vs MVSMCG5630AE3 |