Datasheets
MSPSMCGLCE33AE3 by: Microsemi Corporation

Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for MSPSMCGLCE33AE3 by Microsemi Corporation

Overview of MSPSMCGLCE33AE3 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MSPSMCGLCE33AE3

MSPSMCGLCE33AE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSPSMCGLCE33AE3 Part Data Attributes

MSPSMCGLCE33AE3 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MSPSMCGLCE33AE3 Microsemi Corporation Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-215AB
Package Description R-PDSO-G2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 40.6 V
Breakdown Voltage-Min 36.7 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AB
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 33 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for MSPSMCGLCE33AE3

This table gives cross-reference parts and alternative options found for MSPSMCGLCE33AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCGLCE33AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MQSMCGLCE33ATR Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE33AE3 vs MQSMCGLCE33ATR
MQSMCGLCE33AE3 Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE33AE3 vs MQSMCGLCE33AE3
MSPSMCGLCE33A Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE33AE3 vs MSPSMCGLCE33A
MVSMCGLCE33AE3 Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE33AE3 vs MVSMCGLCE33AE3
MSPSMCGLCE33AE3TR Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE33AE3 vs MSPSMCGLCE33AE3TR
MVSMCGLCE33AE3TR Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE33AE3 vs MVSMCGLCE33AE3TR
MXSMCGLCE33ATR Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE33AE3 vs MXSMCGLCE33ATR
MQSMCGLCE33A Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE33AE3 vs MQSMCGLCE33A
MQSMCGLCE33AE3TR Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE33AE3 vs MQSMCGLCE33AE3TR
MXSMCGLCE33A Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE33AE3 vs MXSMCGLCE33A
Part Number Description Manufacturer Compare
MXSMCGLCE33ATR Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE33AE3 vs MXSMCGLCE33ATR
MSPSMCGLCE33ATR Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE33AE3 vs MSPSMCGLCE33ATR
MXSMCGLCE33A Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc MSPSMCGLCE33AE3 vs MXSMCGLCE33A
MSPSMCGLCE33A Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE33AE3 vs MSPSMCGLCE33A
MXSMCGLCE33AE3 Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE33AE3 vs MXSMCGLCE33AE3
MQSMCGLCE33AE3 Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE33AE3 vs MQSMCGLCE33AE3
MXSMCGLCE33A Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE33AE3 vs MXSMCGLCE33A
SMCGLCE33AE3TR 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE33AE3 vs SMCGLCE33AE3TR
MQSMCGLCE33ATR Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE33AE3 vs MQSMCGLCE33ATR
MQSMCGLCE33A Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCGLCE33AE3 vs MQSMCGLCE33A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPSMCGLCE33AE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPSMCGLCE33AE3 by Microsemi Corporation

  • Please alert me when MSPSMCGLCE33AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSPSMCGLCE33AE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPSMCGLCE33AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSPSMCGLCE33AE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPSMCGLCE33AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPSMCGLCE33AE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: