Part Details for MSPSMCGLCE120E3TR by Microsemi Corporation
Overview of MSPSMCGLCE120E3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMCGLCE120E3TR
MSPSMCGLCE120E3TR CAD Models
MSPSMCGLCE120E3TR Part Data Attributes
|
MSPSMCGLCE120E3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCGLCE120E3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AB | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 163 V | |
Breakdown Voltage-Min | 133 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCGLCE120E3TR
This table gives cross-reference parts and alternative options found for MSPSMCGLCE120E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCGLCE120E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMCGLCE120E3TR | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCGLCE120E3TR vs MQSMCGLCE120E3TR |
SMCGLCE120 | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCGLCE120E3TR vs SMCGLCE120 |
MSPSMCGLCE120 | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCGLCE120E3TR vs MSPSMCGLCE120 |
SMCGLCE120E3TR | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCGLCE120E3TR vs SMCGLCE120E3TR |
MVSMCGLCE120TR | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCGLCE120E3TR vs MVSMCGLCE120TR |
MXSMCGLCE120TR | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCGLCE120E3TR vs MXSMCGLCE120TR |
SMCGLCE120TR | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCGLCE120E3TR vs SMCGLCE120TR |
MXSMCGLCE120E3 | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCGLCE120E3TR vs MXSMCGLCE120E3 |
MVSMCGLCE120E3TR | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCGLCE120E3TR vs MVSMCGLCE120E3TR |
MSPSMCGLCE120TR | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCGLCE120E3TR vs MSPSMCGLCE120TR |