Datasheets
MSPSMCG85CAE3 by: Microsemi Corporation

Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2

Part Details for MSPSMCG85CAE3 by Microsemi Corporation

Overview of MSPSMCG85CAE3 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MSPSMCG85CAE3

MSPSMCG85CAE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSPSMCG85CAE3 Part Data Attributes

MSPSMCG85CAE3 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MSPSMCG85CAE3 Microsemi Corporation Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-215AB
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 104 V
Breakdown Voltage-Min 94.4 V
Breakdown Voltage-Nom 99.2 V
Clamping Voltage-Max 137 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AB
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.56 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 85 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for MSPSMCG85CAE3

This table gives cross-reference parts and alternative options found for MSPSMCG85CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCG85CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSPSMCG85CAE3TR Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG85CAE3 vs MSPSMCG85CAE3TR
MSMCG85CAE3/TR13 Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN Microsemi Corporation MSPSMCG85CAE3 vs MSMCG85CAE3/TR13
MVSMCG85CAE3 Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG85CAE3 vs MVSMCG85CAE3
MSPSMCG85CATR Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG85CAE3 vs MSPSMCG85CATR
MQSMCG85CAE3 Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG85CAE3 vs MQSMCG85CAE3
MVSMCG85CA Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG85CAE3 vs MVSMCG85CA
MASMCG85CATR 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG85CAE3 vs MASMCG85CATR
MASMCG85CA/TR Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG85CAE3 vs MASMCG85CA/TR
MQSMCG85CA Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG85CAE3 vs MQSMCG85CA
MVSMCG85CATR Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG85CAE3 vs MVSMCG85CATR
Part Number Description Manufacturer Compare
MSMCJ85CAE3/TR13 Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Microsemi Corporation MSPSMCG85CAE3 vs MSMCJ85CAE3/TR13
MQSMCG85CAE3 Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG85CAE3 vs MQSMCG85CAE3
MQSMCJ85CA Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG85CAE3 vs MQSMCJ85CA
MVSMCG85CA Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG85CAE3 vs MVSMCG85CA
MQSMCJ85CAE3TR Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG85CAE3 vs MQSMCJ85CAE3TR
MSPSMCJ85CA Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG85CAE3 vs MSPSMCJ85CA
MSPSMCJ85CATR Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG85CAE3 vs MSPSMCJ85CATR
MQSMCJ85CAE3 Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG85CAE3 vs MQSMCJ85CAE3
MVSMCG85CAE3 Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG85CAE3 vs MVSMCG85CAE3
MVSMCJ85CAE3TR Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG85CAE3 vs MVSMCJ85CAE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPSMCG85CAE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPSMCG85CAE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSPSMCG85CAE3 would you like to use for your alert(s)?
  • Please alert me when MSPSMCG85CAE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPSMCG85CAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPSMCG85CAE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPSMCG85CAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPSMCG85CAE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPSMCG85CAE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: