Diodes
MSPSMCG58CAE3
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2

Overview of MSPSMCG58CAE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MSPSMCG58CAE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPSMCG58CAE3 by Microsemi Corporation

MSPSMCG58CAE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-215AB
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
71.2 V
Breakdown Voltage-Min
64.4 V
Breakdown Voltage-Nom
67.8 V
Clamping Voltage-Max
94 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
58 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MSPSMCG58CAE3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2
    VS

Alternate Parts for MSPSMCG58CAE3

This table gives cross-reference parts and alternative options found for MSPSMCG58CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCG58CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MVSMCG58CAE3TR Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG58CAE3 vs MVSMCG58CAE3TR
MVSMCG58CATR Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG58CAE3 vs MVSMCG58CATR
MQSMCG58CA Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG58CAE3 vs MQSMCG58CA
MVSMCG60CAE3TR Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG58CAE3 vs MVSMCG60CAE3TR
MVSMCG58CA Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG58CAE3 vs MVSMCG58CA
MSMCG58CATR 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG58CAE3 vs MSMCG58CATR
MSMCG58CA/TR Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG58CAE3 vs MSMCG58CA/TR
MQSMCG58CAE3 Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG58CAE3 vs MQSMCG58CAE3
MQSMCG60CAE3TR Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG58CAE3 vs MQSMCG60CAE3TR
MSPSMCG60CAE3TR Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG58CAE3 vs MSPSMCG60CAE3TR
Part Number Description Manufacturer Compare
MVSMCG60CAE3TR Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG58CAE3 vs MVSMCG60CAE3TR
MVSMCG58CATR Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG58CAE3 vs MVSMCG58CATR
MQSMCJ58CAE3TR Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG58CAE3 vs MQSMCJ58CAE3TR
MVSMCJ58CAE3 Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG58CAE3 vs MVSMCJ58CAE3
MQSMCJ58CAE3 Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG58CAE3 vs MQSMCJ58CAE3
MSPSMCG60CAE3TR Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG58CAE3 vs MSPSMCG60CAE3TR
MVSMCG58CAE3 Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG58CAE3 vs MVSMCG58CAE3
MVSMCJ60CAE3 Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG58CAE3 vs MVSMCJ60CAE3
MQSMCJ58CATR Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG58CAE3 vs MQSMCJ58CATR
MQSMCG60CATR Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG58CAE3 vs MQSMCG60CATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPSMCG58CAE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPSMCG58CAE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSPSMCG58CAE3 would you like to use for your alert(s)?
  • Please alert me when MSPSMCG58CAE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPSMCG58CAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPSMCG58CAE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPSMCG58CAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPSMCG58CAE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPSMCG58CAE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: