Diodes
MSPSMCG5645
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2

Overview of MSPSMCG5645 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MSPSMCG5645 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPSMCG5645 by Microsemi Corporation

MSPSMCG5645
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-215AB
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
36.3 V
Breakdown Voltage-Min
29.7 V
Breakdown Voltage-Nom
33 V
Clamping Voltage-Max
47.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
26.8 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MSPSMCG5645
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2
    VS

Alternate Parts for MSPSMCG5645

This table gives cross-reference parts and alternative options found for MSPSMCG5645. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCG5645, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCG5645/TR13 Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG5645 vs SMCG5645/TR13
MVSMCG5645E3 Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG5645 vs MVSMCG5645E3
MSPSMCG5645E3 Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG5645 vs MSPSMCG5645E3
MVSMCG5645 Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG5645 vs MVSMCG5645
SMCG5645 Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG5645 vs SMCG5645
SMCG5645E3/TR13 Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG5645 vs SMCG5645E3/TR13
MXSMCG5645 Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG5645 vs MXSMCG5645
MQSMCG5645E3 Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG5645 vs MQSMCG5645E3
Part Number Description Manufacturer Compare
1.5SMC33HR7 Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor MSPSMCG5645 vs 1.5SMC33HR7
1.5SMC33AR7 Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor MSPSMCG5645 vs 1.5SMC33AR7
SMCJ28A/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation MSPSMCG5645 vs SMCJ28A/TR13
TFMCJ28 Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor MSPSMCG5645 vs TFMCJ28
MSPSMCJ5645AE3 Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG5645 vs MSPSMCJ5645AE3
MXSMCJLCE26TR 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG5645 vs MXSMCJLCE26TR
SMCG5645E3 Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG5645 vs SMCG5645E3
SMCJ28AV7G Trans Voltage Suppressor Diode, Taiwan Semiconductor MSPSMCG5645 vs SMCJ28AV7G
MVSMCJ5645E3 Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMCG5645 vs MVSMCJ5645E3
SMCJ26A-G Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MSPSMCG5645 vs SMCJ26A-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPSMCG5645 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPSMCG5645 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSPSMCG5645 would you like to use for your alert(s)?
  • Please alert me when MSPSMCG5645 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPSMCG5645 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPSMCG5645 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPSMCG5645 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPSMCG5645.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPSMCG5645 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: