Part Details for MSPSMCG5638 by Microsemi Corporation
Overview of MSPSMCG5638 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMCG5638
MSPSMCG5638 CAD Models
MSPSMCG5638 Part Data Attributes
|
MSPSMCG5638
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCG5638
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 12.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AB | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 17.6 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 16 V | |
Clamping Voltage-Max | 23.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12.9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCG5638
This table gives cross-reference parts and alternative options found for MSPSMCG5638. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCG5638, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMCG5638E3 | Trans Voltage Suppressor Diode, 1500W, 12.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG5638 vs MQSMCG5638E3 |
SMCG5638E3/TR13 | Trans Voltage Suppressor Diode, 1500W, 12.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG5638 vs SMCG5638E3/TR13 |
MQSMCG5638 | Trans Voltage Suppressor Diode, 1500W, 12.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG5638 vs MQSMCG5638 |
MXSMCG5638E3 | Trans Voltage Suppressor Diode, 1500W, 12.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG5638 vs MXSMCG5638E3 |
SMCG5638 | Trans Voltage Suppressor Diode, 1500W, 12.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG5638 vs SMCG5638 |
SMCG5638/TR13 | Trans Voltage Suppressor Diode, 1500W, 12.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG5638 vs SMCG5638/TR13 |
MSPSMCG5638E3 | Trans Voltage Suppressor Diode, 1500W, 12.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG5638 vs MSPSMCG5638E3 |
MVSMCG5638 | Trans Voltage Suppressor Diode, 1500W, 12.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG5638 vs MVSMCG5638 |