Part Details for MSPSMCG30ATR by Microsemi Corporation
Overview of MSPSMCG30ATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMCG30ATR
MSPSMCG30ATR CAD Models
MSPSMCG30ATR Part Data Attributes
|
MSPSMCG30ATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCG30ATR
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AB | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCG30ATR
This table gives cross-reference parts and alternative options found for MSPSMCG30ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCG30ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMCG30AE3TR | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG30ATR vs MQSMCG30AE3TR |
MVSMCG30AE3 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG30ATR vs MVSMCG30AE3 |
MSMCG30AE3/TR13 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSPSMCG30ATR vs MSMCG30AE3/TR13 |
MASMCG30A/TR | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | MSPSMCG30ATR vs MASMCG30A/TR |
MVSMCG30ATR | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG30ATR vs MVSMCG30ATR |
MQSMCG30A | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG30ATR vs MQSMCG30A |
MSPSMCG30AE3TR | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG30ATR vs MSPSMCG30AE3TR |
MQSMCG30AE3 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG30ATR vs MQSMCG30AE3 |
MVSMCG30A | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG30ATR vs MVSMCG30A |