Part Details for MSPSMCG30AE3TR by Microsemi Corporation
Overview of MSPSMCG30AE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMCG30AE3TR
MSPSMCG30AE3TR CAD Models
MSPSMCG30AE3TR Part Data Attributes
|
MSPSMCG30AE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCG30AE3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AB | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCG30AE3TR
This table gives cross-reference parts and alternative options found for MSPSMCG30AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCG30AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPSMCG30ATR | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG30AE3TR vs MSPSMCG30ATR |
MQSMCG30AE3TR | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG30AE3TR vs MQSMCG30AE3TR |
MVSMCG30AE3 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG30AE3TR vs MVSMCG30AE3 |
MSMCG30AE3/TR13 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSPSMCG30AE3TR vs MSMCG30AE3/TR13 |
MASMCG30A/TR | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | MSPSMCG30AE3TR vs MASMCG30A/TR |
MVSMCG30ATR | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG30AE3TR vs MVSMCG30ATR |
MQSMCG30A | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG30AE3TR vs MQSMCG30A |
MQSMCG30AE3 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG30AE3TR vs MQSMCG30AE3 |
MVSMCG30A | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG30AE3TR vs MVSMCG30A |