Part Details for MSPSMCG120CA by Microsemi Corporation
Overview of MSPSMCG120CA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMCG120CA
MSPSMCG120CA CAD Models
MSPSMCG120CA Part Data Attributes
|
MSPSMCG120CA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCG120CA
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AB | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 147 V | |
Breakdown Voltage-Min | 133 V | |
Breakdown Voltage-Nom | 140 V | |
Clamping Voltage-Max | 193 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCG120CA
This table gives cross-reference parts and alternative options found for MSPSMCG120CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCG120CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMCG120CAE3TR | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG120CA vs MQSMCG120CAE3TR |
MVSMCG120CAE3TR | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG120CA vs MVSMCG120CAE3TR |
MVSMCG120CAE3 | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG120CA vs MVSMCG120CAE3 |
MQSMCG120CA | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG120CA vs MQSMCG120CA |
MQSMCG120CATR | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG120CA vs MQSMCG120CATR |
MVSMCG120CATR | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG120CA vs MVSMCG120CATR |
MVSMCG120CA | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG120CA vs MVSMCG120CA |
MASMCG120CATR | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG120CA vs MASMCG120CATR |
MQSMCG120CAE3 | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG120CA vs MQSMCG120CAE3 |
MSPSMCG120CAE3 | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG120CA vs MSPSMCG120CAE3 |