Part Details for MSPSMCG110 by Microsemi Corporation
Overview of MSPSMCG110 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMCG110
MSPSMCG110 CAD Models
MSPSMCG110 Part Data Attributes
|
MSPSMCG110
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCG110
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AB | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 149 V | |
Breakdown Voltage-Min | 122 V | |
Breakdown Voltage-Nom | 135.5 V | |
Clamping Voltage-Max | 196 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCG110
This table gives cross-reference parts and alternative options found for MSPSMCG110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCG110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPSMCG110E3 | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG110 vs MSPSMCG110E3 |
MASMCG110E3 | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSPSMCG110 vs MASMCG110E3 |
MQSMCG110 | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG110 vs MQSMCG110 |
MQSMCG110TR | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG110 vs MQSMCG110TR |
MASMCG110TR | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSPSMCG110 vs MASMCG110TR |
MASMCG110E3TR | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSPSMCG110 vs MASMCG110E3TR |
MASMCG110 | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG110 vs MASMCG110 |
MSPSMCG110E3TR | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG110 vs MSPSMCG110E3TR |
MXSMCG110E3TR | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG110 vs MXSMCG110E3TR |
MQSMCG110E3TR | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCG110 vs MQSMCG110E3TR |