Part Details for MSPSMBJ5948AE3TR by Microsemi Corporation
Overview of MSPSMBJ5948AE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMBJ5948AE3TR
MSPSMBJ5948AE3TR CAD Models
MSPSMBJ5948AE3TR Part Data Attributes
|
MSPSMBJ5948AE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMBJ5948AE3TR
Microsemi Corporation
Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 91 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 4.1 mA |
Alternate Parts for MSPSMBJ5948AE3TR
This table gives cross-reference parts and alternative options found for MSPSMBJ5948AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMBJ5948AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MVSMBJ5948AE3 | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | MSPSMBJ5948AE3TR vs MVSMBJ5948AE3 |
MXSMBJ5948A | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | MSPSMBJ5948AE3TR vs MXSMBJ5948A |
MVSMBJ5948AE3TR | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | MSPSMBJ5948AE3TR vs MVSMBJ5948AE3TR |
MVSMBJ5948A | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | MSPSMBJ5948AE3TR vs MVSMBJ5948A |
MXSMBJ5948ATR | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | MSPSMBJ5948AE3TR vs MXSMBJ5948ATR |
MSPSMBJ5948AE3 | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | MSPSMBJ5948AE3TR vs MSPSMBJ5948AE3 |
MXSMBJ5948AE3 | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | MSPSMBJ5948AE3TR vs MXSMBJ5948AE3 |
MSPSMBJ5948ATR | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | MSPSMBJ5948AE3TR vs MSPSMBJ5948ATR |
MQSMBJ5948A | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | MSPSMBJ5948AE3TR vs MQSMBJ5948A |
MQSMBJ5948ATR | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | MSPSMBJ5948AE3TR vs MQSMBJ5948ATR |