Diodes
MSPSMBJ5948AE3TR
Microsemi Corporation
Description: Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN

Overview of MSPSMBJ5948AE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSPSMBJ5948AE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPSMBJ5948AE3TR by Microsemi Corporation

MSPSMBJ5948AE3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 750
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
91 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
10%
Working Test Current
4.1 mA
Want to compare parts?
  1. MSPSMBJ5948AE3TR
    Microsemi Corporation
    Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN
    VS

Alternate Parts for MSPSMBJ5948AE3TR

This table gives cross-reference parts and alternative options found for MSPSMBJ5948AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMBJ5948AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQSMBJ5948A Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5948AE3TR vs MQSMBJ5948A
MQSMBJ5948AE3TR Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5948AE3TR vs MQSMBJ5948AE3TR
MQSMBJ5948AE3 Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5948AE3TR vs MQSMBJ5948AE3
MSPSMBJ5948A Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5948AE3TR vs MSPSMBJ5948A
MXSMBJ5948AE3TR Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5948AE3TR vs MXSMBJ5948AE3TR
MVSMBJ5948A Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5948AE3TR vs MVSMBJ5948A
MXSMBJ5948A Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5948AE3TR vs MXSMBJ5948A
MSPSMBJ5948AE3 Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5948AE3TR vs MSPSMBJ5948AE3
MVSMBJ5948AE3TR Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5948AE3TR vs MVSMBJ5948AE3TR
MVSMBJ5948AE3 Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5948AE3TR vs MVSMBJ5948AE3
Part Number Description Manufacturer Compare
MV1N3043CUR-1E3TR Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPSMBJ5948AE3TR vs MV1N3043CUR-1E3TR
JANTX1N3043C-1 Zener Diode, 2%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Compensated Devices Inc MSPSMBJ5948AE3TR vs JANTX1N3043C-1
MQ1N4763DURE3 Zener Diode, 91V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPSMBJ5948AE3TR vs MQ1N4763DURE3
1N4763A Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 SynSemi Inc MSPSMBJ5948AE3TR vs 1N4763A
MX1N4763AGTR Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSPSMBJ5948AE3TR vs MX1N4763AGTR
1N3043C Zener Diode, 91V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 Microsemi Corporation MSPSMBJ5948AE3TR vs 1N3043C
MQ1N3043CUR-1TR Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPSMBJ5948AE3TR vs MQ1N3043CUR-1TR
S1N3043AE3 Zener Diode, 91V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation MSPSMBJ5948AE3TR vs S1N3043AE3
JANHC1N3043B Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DIE-1 Microsemi Corporation MSPSMBJ5948AE3TR vs JANHC1N3043B
MSPSMBG5948AE3 Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBJ5948AE3TR vs MSPSMBG5948AE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPSMBJ5948AE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPSMBJ5948AE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSPSMBJ5948AE3TR would you like to use for your alert(s)?
  • Please alert me when MSPSMBJ5948AE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPSMBJ5948AE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPSMBJ5948AE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPSMBJ5948AE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPSMBJ5948AE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPSMBJ5948AE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: