Datasheets
MSPSMBJ5933E3 by: Microsemi Corporation

Zener Diode, 22V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN

Part Details for MSPSMBJ5933E3 by Microsemi Corporation

Overview of MSPSMBJ5933E3 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MSPSMBJ5933E3

MSPSMBJ5933E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSPSMBJ5933E3 Part Data Attributes

MSPSMBJ5933E3 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MSPSMBJ5933E3 Microsemi Corporation Zener Diode, 22V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-214AA
Package Description ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 22 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Voltage Tol-Max 20%
Working Test Current 17 mA

Alternate Parts for MSPSMBJ5933E3

This table gives cross-reference parts and alternative options found for MSPSMBJ5933E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMBJ5933E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSPSMBJ5933 Zener Diode, 22V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5933E3 vs MSPSMBJ5933
MQSMBJ5933TR Zener Diode, 22V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5933E3 vs MQSMBJ5933TR
MVSMBJ5933E3 Zener Diode, 22V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5933E3 vs MVSMBJ5933E3
MXSMBJ5933E3TR Zener Diode, 22V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5933E3 vs MXSMBJ5933E3TR
MQSMBJ5933E3TR Zener Diode, 22V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5933E3 vs MQSMBJ5933E3TR
MVSMBJ5933E3TR Zener Diode, 22V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5933E3 vs MVSMBJ5933E3TR
MSPSMBJ5933E3TR Zener Diode, 22V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5933E3 vs MSPSMBJ5933E3TR
MXSMBJ5933 Zener Diode, 22V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5933E3 vs MXSMBJ5933
MVSMBJ5933 Zener Diode, 22V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5933E3 vs MVSMBJ5933
Part Number Description Manufacturer Compare
MLL5933 Zener Diode, 22V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPSMBJ5933E3 vs MLL5933
1N5933UR-1 Zener Diode, 22V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPSMBJ5933E3 vs 1N5933UR-1
MVSMBG5933E3TR Zener Diode, 22V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBJ5933E3 vs MVSMBG5933E3TR
MSP1N5933UR-1 Zener Diode, 22V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPSMBJ5933E3 vs MSP1N5933UR-1
MQSMBG5933 Zener Diode, 22V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBJ5933E3 vs MQSMBG5933
MV1N5933UR-1TR Zener Diode, 22V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPSMBJ5933E3 vs MV1N5933UR-1TR
MX1N5933UR-1TR Zener Diode, 22V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPSMBJ5933E3 vs MX1N5933UR-1TR
MQSMBJ5933E3TR Zener Diode, 22V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5933E3 vs MQSMBJ5933E3TR
MVSMBJ5933E3 Zener Diode, 22V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5933E3 vs MVSMBJ5933E3
MQSMBG5933E3TR Zener Diode, 22V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBJ5933E3 vs MQSMBG5933E3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPSMBJ5933E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPSMBJ5933E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSPSMBJ5933E3 would you like to use for your alert(s)?
  • Please alert me when MSPSMBJ5933E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPSMBJ5933E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPSMBJ5933E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPSMBJ5933E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPSMBJ5933E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPSMBJ5933E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: