Part Details for MSPSMBJ5917AE3 by Microsemi Corporation
Overview of MSPSMBJ5917AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMBJ5917AE3
MSPSMBJ5917AE3 CAD Models
MSPSMBJ5917AE3 Part Data Attributes
|
MSPSMBJ5917AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMBJ5917AE3
Microsemi Corporation
Zener Diode, 4.7V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 79.8 mA |
Alternate Parts for MSPSMBJ5917AE3
This table gives cross-reference parts and alternative options found for MSPSMBJ5917AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMBJ5917AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQSMBJ5917AE3 | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | MSPSMBJ5917AE3 vs MQSMBJ5917AE3 |
MXSMBJ5917ATR | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | MSPSMBJ5917AE3 vs MXSMBJ5917ATR |
MQSMBJ5917A | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | MSPSMBJ5917AE3 vs MQSMBJ5917A |
MVSMBJ5917AE3TR | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | MSPSMBJ5917AE3 vs MVSMBJ5917AE3TR |
MSPSMBJ5917AE3TR | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | MSPSMBJ5917AE3 vs MSPSMBJ5917AE3TR |
MXSMBJ5917A | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | MSPSMBJ5917AE3 vs MXSMBJ5917A |