Part Details for MSPSMBJ5387DTR by Microsemi Corporation
Overview of MSPSMBJ5387DTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMBJ5387DTR
MSPSMBJ5387DTR CAD Models
MSPSMBJ5387DTR Part Data Attributes
|
MSPSMBJ5387DTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMBJ5387DTR
Microsemi Corporation
Zener Diode, 190V V(Z), 1%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 190 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |
Alternate Parts for MSPSMBJ5387DTR
This table gives cross-reference parts and alternative options found for MSPSMBJ5387DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMBJ5387DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMBJ5387DTR | Zener Diode, 190V V(Z), 1%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPSMBJ5387DTR vs MQSMBJ5387DTR |
MSPSMBJ5387D | Zener Diode, 190V V(Z), 1%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPSMBJ5387DTR vs MSPSMBJ5387D |
MQSMBJ5387DE3TR | Zener Diode, 190V V(Z), 1%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPSMBJ5387DTR vs MQSMBJ5387DE3TR |
MSPSMBJ5387DE3 | Zener Diode, 190V V(Z), 1%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPSMBJ5387DTR vs MSPSMBJ5387DE3 |
MXSMBJ5387D | Zener Diode, 190V V(Z), 1%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPSMBJ5387DTR vs MXSMBJ5387D |
MXSMBJ5387DE3 | Zener Diode, 190V V(Z), 1%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPSMBJ5387DTR vs MXSMBJ5387DE3 |
MXSMBJ5387DE3TR | Zener Diode, 190V V(Z), 1%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPSMBJ5387DTR vs MXSMBJ5387DE3TR |
MSPSMBJ5387DE3TR | Zener Diode, 190V V(Z), 1%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPSMBJ5387DTR vs MSPSMBJ5387DE3TR |
MVSMBJ5387DTR | Zener Diode, 190V V(Z), 1%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPSMBJ5387DTR vs MVSMBJ5387DTR |
MQSMBJ5387DE3 | Zener Diode, 190V V(Z), 1%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPSMBJ5387DTR vs MQSMBJ5387DE3 |