Datasheets
MSPSMBJ5364B by: Microsemi Corporation

Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN

Part Details for MSPSMBJ5364B by Microsemi Corporation

Overview of MSPSMBJ5364B by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MSPSMBJ5364B

MSPSMBJ5364B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSPSMBJ5364B Part Data Attributes

MSPSMBJ5364B Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MSPSMBJ5364B Microsemi Corporation Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Reference Voltage-Nom 33 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 40 mA

Alternate Parts for MSPSMBJ5364B

This table gives cross-reference parts and alternative options found for MSPSMBJ5364B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMBJ5364B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MVSMBJ5364BE3TR Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5364B vs MVSMBJ5364BE3TR
MSPSMBJ5364BE3 Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5364B vs MSPSMBJ5364BE3
MXSMBJ5364BE3TR Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5364B vs MXSMBJ5364BE3TR
SMBJ5364BTR Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5364B vs SMBJ5364BTR
MSPSMBJ5364BE3TR Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5364B vs MSPSMBJ5364BE3TR
MQSMBJ5364BE3 Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5364B vs MQSMBJ5364BE3
MQSMBJ5364BE3TR Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5364B vs MQSMBJ5364BE3TR
SMBJ5364B Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN EIC Semiconductor Inc MSPSMBJ5364B vs SMBJ5364B
SMBJ5364B Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5364B vs SMBJ5364B
MSPSMBJ5364BTR Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5364B vs MSPSMBJ5364BTR
Part Number Description Manufacturer Compare
CD5364BE3 Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, DIE-1 Microsemi Corporation MSPSMBJ5364B vs CD5364BE3
MVSMBJ5364BTR Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5364B vs MVSMBJ5364BTR
SMBJ5364BE3 Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5364B vs SMBJ5364BE3
MXSMBJ5364BE3 Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5364B vs MXSMBJ5364BE3
MQSMBJ5364BE3TR Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5364B vs MQSMBJ5364BE3TR
MSPSMBJ5364BTR Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5364B vs MSPSMBJ5364BTR
SMBJ5364B Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5364B vs SMBJ5364B
CD5364B Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc MSPSMBJ5364B vs CD5364B
MSPSMBJ5364BE3 Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5364B vs MSPSMBJ5364BE3
MVSMBJ5364B Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBJ5364B vs MVSMBJ5364B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPSMBJ5364B by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPSMBJ5364B by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSPSMBJ5364B would you like to use for your alert(s)?
  • Please alert me when MSPSMBJ5364B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPSMBJ5364B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPSMBJ5364B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPSMBJ5364B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPSMBJ5364B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPSMBJ5364B by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: