Diodes
MSPSMBG5932E3TR
Microsemi Corporation
Description: Zener Diode, 20V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN

Overview of MSPSMBG5932E3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for MSPSMBG5932E3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPSMBG5932E3TR by Microsemi Corporation

MSPSMBG5932E3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-215AA
Package Description
ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 750
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
20 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
20%
Working Test Current
18.7 mA
Want to compare parts?
  1. MSPSMBG5932E3TR
    Microsemi Corporation
    Zener Diode, 20V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
    VS

Alternate Parts for MSPSMBG5932E3TR

This table gives cross-reference parts and alternative options found for MSPSMBG5932E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMBG5932E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQSMBG5932E3TR Zener Diode, 20V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5932E3TR vs MQSMBG5932E3TR
MQSMBG5932E3 Zener Diode, 20V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5932E3TR vs MQSMBG5932E3
MSPSMBG5932TR Zener Diode, 20V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5932E3TR vs MSPSMBG5932TR
MXSMBG5932TR Zener Diode, 20V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5932E3TR vs MXSMBG5932TR
MVSMBG5932E3 Zener Diode, 20V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5932E3TR vs MVSMBG5932E3
MVSMBG5932TR Zener Diode, 20V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5932E3TR vs MVSMBG5932TR
MXSMBG5932E3TR Zener Diode, 20V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5932E3TR vs MXSMBG5932E3TR
MQSMBG5932 Zener Diode, 20V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5932E3TR vs MQSMBG5932
Part Number Description Manufacturer Compare
MSPSMBJ5932E3 Zener Diode, 20V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBG5932E3TR vs MSPSMBJ5932E3
1N5932UR-1 Zener Diode, 20V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPSMBG5932E3TR vs 1N5932UR-1
MVSMBG5932E3 Zener Diode, 20V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5932E3TR vs MVSMBG5932E3
MQSMBG5932 Zener Diode, 20V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5932E3TR vs MQSMBG5932
MSPSMBJ5932TR Zener Diode, 20V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBG5932E3TR vs MSPSMBJ5932TR
MXSMBG5932TR Zener Diode, 20V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5932E3TR vs MXSMBG5932TR
MVSMBJ5932E3TR Zener Diode, 20V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBG5932E3TR vs MVSMBJ5932E3TR
MSPSMBG5932TR Zener Diode, 20V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5932E3TR vs MSPSMBG5932TR
MSPSMBG5932E3 Zener Diode, 20V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5932E3TR vs MSPSMBG5932E3
MQSMBJ5932E3 Zener Diode, 20V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBG5932E3TR vs MQSMBJ5932E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPSMBG5932E3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPSMBG5932E3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSPSMBG5932E3TR would you like to use for your alert(s)?
  • Please alert me when MSPSMBG5932E3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPSMBG5932E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPSMBG5932E3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPSMBG5932E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPSMBG5932E3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPSMBG5932E3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: