Part Details for MSPSMBG5913DTR by Microsemi Corporation
Overview of MSPSMBG5913DTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMBG5913DTR
MSPSMBG5913DTR CAD Models
MSPSMBG5913DTR Part Data Attributes
|
MSPSMBG5913DTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMBG5913DTR
Microsemi Corporation
Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AA | |
Package Description | PLASTIC, SMBG, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 113.6 mA |
Alternate Parts for MSPSMBG5913DTR
This table gives cross-reference parts and alternative options found for MSPSMBG5913DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMBG5913DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMBG5913DE3TR | Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5913DTR vs MQSMBG5913DE3TR |
MSPSMBG5913DE3TR | Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5913DTR vs MSPSMBG5913DE3TR |
MXSMBG5913D | Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5913DTR vs MXSMBG5913D |
MXSMBG5913DE3TR | Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5913DTR vs MXSMBG5913DE3TR |
MSPSMBG5913DE3 | Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5913DTR vs MSPSMBG5913DE3 |
MQSMBG5913D | Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5913DTR vs MQSMBG5913D |
MXSMBG5913DE3 | Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5913DTR vs MXSMBG5913DE3 |
MVSMBG5913DTR | Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5913DTR vs MVSMBG5913DTR |
MVSMBG5913DE3TR | Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5913DTR vs MVSMBG5913DE3TR |
MVSMBG5913D | Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5913DTR vs MVSMBG5913D |