Part Details for MSPSMBG5361BE3 by Microsemi Corporation
Overview of MSPSMBG5361BE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMBG5361BE3
MSPSMBG5361BE3 CAD Models
MSPSMBG5361BE3 Part Data Attributes
|
MSPSMBG5361BE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMBG5361BE3
Microsemi Corporation
Zener Diode, 27V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for MSPSMBG5361BE3
This table gives cross-reference parts and alternative options found for MSPSMBG5361BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMBG5361BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXSMBG5361BTR | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | MSPSMBG5361BE3 vs MXSMBG5361BTR |
SMBG5361BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | MSPSMBG5361BE3 vs SMBG5361BE3TR |
SMBG5361B | Micro Commercial Components | Check for Price | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN | MSPSMBG5361BE3 vs SMBG5361B |
SMBG5361BTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 5W, | MSPSMBG5361BE3 vs SMBG5361BTRE3 |
MSPSMBG5361BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | MSPSMBG5361BE3 vs MSPSMBG5361BE3TR |
MXSMBG5361BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | MSPSMBG5361BE3 vs MXSMBG5361BE3TR |
MSPSMBG5361BTR | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | MSPSMBG5361BE3 vs MSPSMBG5361BTR |
SMBG5361BTR | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | MSPSMBG5361BE3 vs SMBG5361BTR |