Part Details for MSPSMBG5351B by Microsemi Corporation
Overview of MSPSMBG5351B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMBG5351B
MSPSMBG5351B CAD Models
MSPSMBG5351B Part Data Attributes
|
MSPSMBG5351B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMBG5351B
Microsemi Corporation
Zener Diode, 14V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AA | |
Package Description | PLASTIC, SMBG, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for MSPSMBG5351B
This table gives cross-reference parts and alternative options found for MSPSMBG5351B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMBG5351B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQSMBG5351B | Microsemi Corporation | Check for Price | Zener Diode, 14V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | MSPSMBG5351B vs MQSMBG5351B |
MXSMBG5351BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 14V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | MSPSMBG5351B vs MXSMBG5351BE3TR |
MVSMBG5351BE3 | Microsemi Corporation | Check for Price | Zener Diode, 14V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | MSPSMBG5351B vs MVSMBG5351BE3 |
SMBG5351BP | Micro Commercial Components | Check for Price | Zener Diode, 14V V(Z), 5%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN | MSPSMBG5351B vs SMBG5351BP |
MVSMBG5351BTR | Microsemi Corporation | Check for Price | Zener Diode, 14V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | MSPSMBG5351B vs MVSMBG5351BTR |
MXSMBG5351B | Microsemi Corporation | Check for Price | Zener Diode, 14V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | MSPSMBG5351B vs MXSMBG5351B |
SMBG5351BTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 14V V(Z), 5%, 5W, | MSPSMBG5351B vs SMBG5351BTRE3 |