Diodes
MSPSMBG5345B
Microsemi Corporation
Description: Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN

Overview of MSPSMBG5345B by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSPSMBG5345B by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPSMBG5345B by Microsemi Corporation

MSPSMBG5345B
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-215AA
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.7 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
150 mA
Want to compare parts?
  1. MSPSMBG5345B
    Microsemi Corporation
    Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN
    VS

Alternate Parts for MSPSMBG5345B

This table gives cross-reference parts and alternative options found for MSPSMBG5345B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMBG5345B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSPSMBG5345BE3 Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5345B vs MSPSMBG5345BE3
MQSMBG5345B Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5345B vs MQSMBG5345B
MXSMBG5345B Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5345B vs MXSMBG5345B
SMBG5345BE3/TR13 Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5345B vs SMBG5345BE3/TR13
SMBG5345BE3 Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5345B vs SMBG5345BE3
MXSMBG5345BTR Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5345B vs MXSMBG5345BTR
MQSMBG5345BTR Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5345B vs MQSMBG5345BTR
SMBG5345BE3TR Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5345B vs SMBG5345BE3TR
SMBG5345B/TR13 Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5345B vs SMBG5345B/TR13
MSPSMBG5345BTR Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5345B vs MSPSMBG5345BTR
Part Number Description Manufacturer Compare
MSPSMBJ5345B Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBG5345B vs MSPSMBJ5345B
MQSMBJ5345BE3TR Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBG5345B vs MQSMBJ5345BE3TR
CH5345BE3 Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, Microsemi Corporation MSPSMBG5345B vs CH5345BE3
MXSMBJ5345BTR Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBG5345B vs MXSMBJ5345BTR
CMZ5345BBK Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, SMC, 2 PIN Central Semiconductor Corp MSPSMBG5345B vs CMZ5345BBK
MSPSMBG5345BE3 Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5345B vs MSPSMBG5345BE3
MXSMBG5345BE3TR Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5345B vs MXSMBG5345BE3TR
SMBG5345B/TR13 Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5345B vs SMBG5345B/TR13
MXSMBJ5345B Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBG5345B vs MXSMBJ5345B
1SMC5345T/R13 Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor MSPSMBG5345B vs 1SMC5345T/R13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPSMBG5345B by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPSMBG5345B by Microsemi Corporation

  • Please alert me when MSPSMBG5345B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPSMBG5345B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPSMBG5345B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPSMBG5345B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPSMBG5345B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPSMBG5345B by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: