Part Details for MSPSMAJP4KE160CA by Microsemi Corporation
Overview of MSPSMAJP4KE160CA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMAJP4KE160CA
MSPSMAJP4KE160CA CAD Models
MSPSMAJP4KE160CA Part Data Attributes
|
MSPSMAJP4KE160CA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMAJP4KE160CA
Microsemi Corporation
Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214BA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 168 V | |
Breakdown Voltage-Min | 152 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 136 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSPSMAJP4KE160CA
This table gives cross-reference parts and alternative options found for MSPSMAJP4KE160CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMAJP4KE160CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4SMA160CA | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MSPSMAJP4KE160CA vs P4SMA160CA |
MASMAJP4KE160CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, BA, 2 PIN | MSPSMAJP4KE160CA vs MASMAJP4KE160CA |
MSPSMAJP4KE160CATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | MSPSMAJP4KE160CA vs MSPSMAJP4KE160CATR |
SMAJP4KE160CAP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | MSPSMAJP4KE160CA vs SMAJP4KE160CAP |
SMAJP4KE160CA-T | Micro Commercial Components | Check for Price | Transient Suppressor, | MSPSMAJP4KE160CA vs SMAJP4KE160CA-T |
SMAJP4KE160CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | MSPSMAJP4KE160CA vs SMAJP4KE160CAE3 |
P4SMA160CAHE3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 300W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | MSPSMAJP4KE160CA vs P4SMA160CAHE3_A/H |
P4SMA160CAHE3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 300W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | MSPSMAJP4KE160CA vs P4SMA160CAHE3_A/I |
SMAJP4KE160CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | MSPSMAJP4KE160CA vs SMAJP4KE160CA |
P4SMA160CAHE3/61 | Vishay Semiconductors | Check for Price | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | MSPSMAJP4KE160CA vs P4SMA160CAHE3/61 |