Part Details for MSPSMAJ5936DE3TR by Microsemi Corporation
Overview of MSPSMAJ5936DE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMAJ5936DE3TR
MSPSMAJ5936DE3TR CAD Models
MSPSMAJ5936DE3TR Part Data Attributes
|
MSPSMAJ5936DE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMAJ5936DE3TR
Microsemi Corporation
Zener Diode, 30V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 12.5 mA |
Alternate Parts for MSPSMAJ5936DE3TR
This table gives cross-reference parts and alternative options found for MSPSMAJ5936DE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMAJ5936DE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMAJ5936DE3TR | Zener Diode, 30V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ5936DE3TR vs MXSMAJ5936DE3TR |
MVSMAJ5936DE3TR | Zener Diode, 30V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ5936DE3TR vs MVSMAJ5936DE3TR |
MVSMAJ5936DE3 | Zener Diode, 30V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | MSPSMAJ5936DE3TR vs MVSMAJ5936DE3 |
MSPSMAJ5936DE3 | Zener Diode, 30V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | MSPSMAJ5936DE3TR vs MSPSMAJ5936DE3 |
MXSMAJ5936DTR | Zener Diode, 30V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ5936DE3TR vs MXSMAJ5936DTR |
MSPSMAJ5936DTR | Zener Diode, 30V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | MSPSMAJ5936DE3TR vs MSPSMAJ5936DTR |
MXSMAJ5936DE3 | Zener Diode, 30V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | MSPSMAJ5936DE3TR vs MXSMAJ5936DE3 |
MQSMAJ5936DE3TR | Zener Diode, 30V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ5936DE3TR vs MQSMAJ5936DE3TR |
MSPSMAJ5936D | Zener Diode, 30V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | MSPSMAJ5936DE3TR vs MSPSMAJ5936D |
MQSMAJ5936DTR | Zener Diode, 30V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ5936DE3TR vs MQSMAJ5936DTR |