Diodes
MSPSMAJ5935DE3
Microsemi Corporation
Description: Zener Diode, 27V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN

Overview of MSPSMAJ5935DE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSPSMAJ5935DE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPSMAJ5935DE3 by Microsemi Corporation

MSPSMAJ5935DE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214AC
Package Description
ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214BA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
27 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
1%
Working Test Current
13.9 mA
Want to compare parts?
  1. MSPSMAJ5935DE3
    Microsemi Corporation
    Zener Diode, 27V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN
    VS

Alternate Parts for MSPSMAJ5935DE3

This table gives cross-reference parts and alternative options found for MSPSMAJ5935DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMAJ5935DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQSMAJ5935DE3 Zener Diode, 27V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5935DE3 vs MQSMAJ5935DE3
MVSMAJ5935DE3 Zener Diode, 27V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5935DE3 vs MVSMAJ5935DE3
MXSMAJ5935DTR Zener Diode, 27V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MSPSMAJ5935DE3 vs MXSMAJ5935DTR
MVSMAJ5935DE3TR Zener Diode, 27V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MSPSMAJ5935DE3 vs MVSMAJ5935DE3TR
MSPSMAJ5935DTR Zener Diode, 27V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5935DE3 vs MSPSMAJ5935DTR
MXSMAJ5935DE3 Zener Diode, 27V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5935DE3 vs MXSMAJ5935DE3
MSPSMAJ5935DE3TR Zener Diode, 27V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5935DE3 vs MSPSMAJ5935DE3TR
MXSMAJ5935D Zener Diode, 27V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5935DE3 vs MXSMAJ5935D
MVSMAJ5935DTR Zener Diode, 27V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MSPSMAJ5935DE3 vs MVSMAJ5935DTR
MVSMAJ5935D Zener Diode, 27V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5935DE3 vs MVSMAJ5935D
Part Number Description Manufacturer Compare
MVSMAJ5935DE3 Zener Diode, 27V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5935DE3 vs MVSMAJ5935DE3
MSPSMAJ5935DE3TR Zener Diode, 27V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5935DE3 vs MSPSMAJ5935DE3TR
MSPSMAJ5935D Zener Diode, 27V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5935DE3 vs MSPSMAJ5935D
MVSMAJ5935DE3TR Zener Diode, 27V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MSPSMAJ5935DE3 vs MVSMAJ5935DE3TR
MSPSMAJ5935DTR Zener Diode, 27V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5935DE3 vs MSPSMAJ5935DTR
MQSMAJ5935D Zener Diode, 27V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5935DE3 vs MQSMAJ5935D
MVSMAJ5935D Zener Diode, 27V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5935DE3 vs MVSMAJ5935D
MXSMAJ5935DTR Zener Diode, 27V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MSPSMAJ5935DE3 vs MXSMAJ5935DTR
MVSMAJ5935DTR Zener Diode, 27V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MSPSMAJ5935DE3 vs MVSMAJ5935DTR
MQSMAJ5935DE3 Zener Diode, 27V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5935DE3 vs MQSMAJ5935DE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPSMAJ5935DE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPSMAJ5935DE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSPSMAJ5935DE3 would you like to use for your alert(s)?
  • Please alert me when MSPSMAJ5935DE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPSMAJ5935DE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPSMAJ5935DE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPSMAJ5935DE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPSMAJ5935DE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPSMAJ5935DE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: