Part Details for MSPSMAJ5914BTR by Microsemi Corporation
Overview of MSPSMAJ5914BTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMAJ5914BTR
MSPSMAJ5914BTR CAD Models
MSPSMAJ5914BTR Part Data Attributes
|
MSPSMAJ5914BTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMAJ5914BTR
Microsemi Corporation
Zener Diode, 3.6V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AC | |
Package Description | PLASTIC, SMAJ, DO-214AC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 104.2 mA |
Alternate Parts for MSPSMAJ5914BTR
This table gives cross-reference parts and alternative options found for MSPSMAJ5914BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMAJ5914BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPSMAJ5914BE3 | Zener Diode, 3.6V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | MSPSMAJ5914BTR vs MSPSMAJ5914BE3 |
MQSMAJ5914BE3TR | Zener Diode, 3.6V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ5914BTR vs MQSMAJ5914BE3TR |
MXSMAJ5914BTR | Zener Diode, 3.6V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ5914BTR vs MXSMAJ5914BTR |
MSPSMAJ5914B | Zener Diode, 3.6V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | MSPSMAJ5914BTR vs MSPSMAJ5914B |
MQSMAJ5914B | Zener Diode, 3.6V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | MSPSMAJ5914BTR vs MQSMAJ5914B |
MXSMAJ5914BE3TR | Zener Diode, 3.6V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ5914BTR vs MXSMAJ5914BE3TR |
MXSMAJ5914B | Zener Diode, 3.6V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | MSPSMAJ5914BTR vs MXSMAJ5914B |
MVSMAJ5914BTR | Zener Diode, 3.6V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ5914BTR vs MVSMAJ5914BTR |
MSPSMAJ5914BE3TR | Zener Diode, 3.6V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | MSPSMAJ5914BTR vs MSPSMAJ5914BE3TR |
MVSMAJ5914BE3TR | Zener Diode, 3.6V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ5914BTR vs MVSMAJ5914BE3TR |