Diodes
MSPSMAJ5913E3TR
Microsemi Corporation
Description: Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN

Overview of MSPSMAJ5913E3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for MSPSMAJ5913E3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPSMAJ5913E3TR by Microsemi Corporation

MSPSMAJ5913E3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214AC
Package Description
ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214BA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
3.3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
20%
Working Test Current
113.6 mA
Want to compare parts?
  1. MSPSMAJ5913E3TR
    Microsemi Corporation
    Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN
    VS

Alternate Parts for MSPSMAJ5913E3TR

This table gives cross-reference parts and alternative options found for MSPSMAJ5913E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMAJ5913E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MVSMAJ5913TR Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MSPSMAJ5913E3TR vs MVSMAJ5913TR
MXSMAJ5913TR Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MSPSMAJ5913E3TR vs MXSMAJ5913TR
MQSMAJ5913 Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5913E3TR vs MQSMAJ5913
MQSMAJ5913E3TR Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MSPSMAJ5913E3TR vs MQSMAJ5913E3TR
MXSMAJ5913 Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5913E3TR vs MXSMAJ5913
MQSMAJ5913E3 Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5913E3TR vs MQSMAJ5913E3
MVSMAJ5913E3 Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5913E3TR vs MVSMAJ5913E3
MXSMAJ5913E3 Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5913E3TR vs MXSMAJ5913E3
MSPSMAJ5913E3 Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5913E3TR vs MSPSMAJ5913E3
Part Number Description Manufacturer Compare
MXHSMBJ5913E3TR Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMAJ5913E3TR vs MXHSMBJ5913E3TR
MVHSMBJ5913E3TR Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMAJ5913E3TR vs MVHSMBJ5913E3TR
MSPHSMBJ5913E3TR Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMAJ5913E3TR vs MSPHSMBJ5913E3TR
MQSMAJ5913 Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPSMAJ5913E3TR vs MQSMAJ5913
MVSMAJ5913TR Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MSPSMAJ5913E3TR vs MVSMAJ5913TR
MVHSMBJ5913E3 Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMAJ5913E3TR vs MVHSMBJ5913E3
MVHSMBJ5913 Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMAJ5913E3TR vs MVHSMBJ5913
CH5913-37E3 Zener Diode, 3.3V V(Z), 20%, 1.5W, Silicon, Unidirectional, Microsemi Corporation MSPSMAJ5913E3TR vs CH5913-37E3
MQHSMBJ5913E3 Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPSMAJ5913E3TR vs MQHSMBJ5913E3
MXSMAJ5913TR Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MSPSMAJ5913E3TR vs MXSMAJ5913TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPSMAJ5913E3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPSMAJ5913E3TR by Microsemi Corporation

  • Please alert me when MSPSMAJ5913E3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSPSMAJ5913E3TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPSMAJ5913E3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSPSMAJ5913E3TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPSMAJ5913E3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPSMAJ5913E3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: