Part Details for MSPSMAJ100CE3 by Microsemi Corporation
Overview of MSPSMAJ100CE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMAJ100CE3
MSPSMAJ100CE3 CAD Models
MSPSMAJ100CE3 Part Data Attributes
|
MSPSMAJ100CE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMAJ100CE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 111 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSPSMAJ100CE3
This table gives cross-reference parts and alternative options found for MSPSMAJ100CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMAJ100CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMAJ100CE3 | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ100CE3 vs MQSMAJ100CE3 |
MSPSMAJ100C | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ100CE3 vs MSPSMAJ100C |
MXSMAJ100CTR | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ100CE3 vs MXSMAJ100CTR |
MXSMAJ100CAE3TR | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ100CE3 vs MXSMAJ100CAE3TR |
MVSMAJ100CAE3 | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ100CE3 vs MVSMAJ100CAE3 |
MQSMAJ100CTR | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ100CE3 vs MQSMAJ100CTR |
MSPSMAJ100CAE3 | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ100CE3 vs MSPSMAJ100CAE3 |
MQSMAJ100CAE3 | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ100CE3 vs MQSMAJ100CAE3 |
MXSMAJ100CA | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ100CE3 vs MXSMAJ100CA |
MQSMAJ100CAE3TR | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ100CE3 vs MQSMAJ100CAE3TR |