Part Details for MSPR15KP85CE3TR by Microsemi Corporation
Overview of MSPR15KP85CE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPR15KP85CE3TR
MSPR15KP85CE3TR CAD Models
MSPR15KP85CE3TR Part Data Attributes
|
MSPR15KP85CE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPR15KP85CE3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 5R | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 94.4 V | |
Clamping Voltage-Max | 152 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PBCY-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for MSPR15KP85CE3TR
This table gives cross-reference parts and alternative options found for MSPR15KP85CE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPR15KP85CE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVR15KP85CAE3TR | Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MSPR15KP85CE3TR vs MVR15KP85CAE3TR |
MVR15KP85CTR | Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MSPR15KP85CE3TR vs MVR15KP85CTR |
MVR15KP85C | Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MSPR15KP85CE3TR vs MVR15KP85C |
MVR15KP85CA | Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MSPR15KP85CE3TR vs MVR15KP85CA |
MVR15KP85CE3 | Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MSPR15KP85CE3TR vs MVR15KP85CE3 |
MVR15KP85CATR | Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MSPR15KP85CE3TR vs MVR15KP85CATR |
MQR15KP85CE3TR | Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MSPR15KP85CE3TR vs MQR15KP85CE3TR |
MQR15KP85C | Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MSPR15KP85CE3TR vs MQR15KP85C |
MSPR15KP85CTR | Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MSPR15KP85CE3TR vs MSPR15KP85CTR |
MVR15KP85CE3TR | Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MSPR15KP85CE3TR vs MVR15KP85CE3TR |