Part Details for MSPPLAD30KP58CA by Microsemi Corporation
Overview of MSPPLAD30KP58CA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPPLAD30KP58CA
MSPPLAD30KP58CA CAD Models
MSPPLAD30KP58CA Part Data Attributes
|
MSPPLAD30KP58CA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPPLAD30KP58CA
Microsemi Corporation
Trans Voltage Suppressor Diode, 30000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MSPPLAD30KP58CA
This table gives cross-reference parts and alternative options found for MSPPLAD30KP58CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPPLAD30KP58CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPLAD30KP58CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MSPPLAD30KP58CA vs MPLAD30KP58CAE3 |
MVPLAD30KP60CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MSPPLAD30KP58CA vs MVPLAD30KP60CAE3 |
MVPLAD30KP58CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MSPPLAD30KP58CA vs MVPLAD30KP58CAE3 |
MVPLAD30KP58CAE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MSPPLAD30KP58CA vs MVPLAD30KP58CAE3TR |
MPLAD30KP60CA/TR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 30000W, 60V V(RWM), Bidirectional, 1 Element, Silicon | MSPPLAD30KP58CA vs MPLAD30KP60CA/TR |
TPK30KP58CA | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | MSPPLAD30KP58CA vs TPK30KP58CA |
MQPLAD30KP60CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MSPPLAD30KP58CA vs MQPLAD30KP60CAE3 |
MSPPLAD30KP60CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MSPPLAD30KP58CA vs MSPPLAD30KP60CAE3 |
MQPLAD30KP60CAE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MSPPLAD30KP58CA vs MQPLAD30KP60CAE3TR |
MVPLAD30KP60CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MSPPLAD30KP58CA vs MVPLAD30KP60CA |