Part Details for MSPPLAD15KP16C by Microsemi Corporation
Overview of MSPPLAD15KP16C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPPLAD15KP16C
MSPPLAD15KP16C CAD Models
MSPPLAD15KP16C Part Data Attributes
|
MSPPLAD15KP16C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPPLAD15KP16C
Microsemi Corporation
Trans Voltage Suppressor Diode, 15000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 21.8 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 19.8 V | |
Clamping Voltage-Max | 28.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MSPPLAD15KP16C
This table gives cross-reference parts and alternative options found for MSPPLAD15KP16C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPPLAD15KP16C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQPLAD15KP16CE3TR | Trans Voltage Suppressor Diode, 15000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Microsemi Corporation | MSPPLAD15KP16C vs MQPLAD15KP16CE3TR |
MXPLAD15KP16C | Trans Voltage Suppressor Diode, 15000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | Microsemi Corporation | MSPPLAD15KP16C vs MXPLAD15KP16C |
MVPLAD15KP16CTR | Trans Voltage Suppressor Diode, 15000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | Microsemi Corporation | MSPPLAD15KP16C vs MVPLAD15KP16CTR |
MQPLAD15KP16CTR | Trans Voltage Suppressor Diode, 15000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | Microsemi Corporation | MSPPLAD15KP16C vs MQPLAD15KP16CTR |
MSPPLAD15KP16CE3TR | Trans Voltage Suppressor Diode, 15000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Microsemi Corporation | MSPPLAD15KP16C vs MSPPLAD15KP16CE3TR |
MSPPLAD15KP16CTR | Trans Voltage Suppressor Diode, 15000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | Microsemi Corporation | MSPPLAD15KP16C vs MSPPLAD15KP16CTR |
MXPLAD15KP16CTR | Trans Voltage Suppressor Diode, 15000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | Microsemi Corporation | MSPPLAD15KP16C vs MXPLAD15KP16CTR |
MQPLAD15KP16CE3 | Trans Voltage Suppressor Diode, 15000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Microsemi Corporation | MSPPLAD15KP16C vs MQPLAD15KP16CE3 |
MXPLAD15KP16CE3TR | Trans Voltage Suppressor Diode, 15000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Microsemi Corporation | MSPPLAD15KP16C vs MXPLAD15KP16CE3TR |