Diodes
MSPMLL6020UR-1
Microsemi Corporation
Description: Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2

Overview of MSPMLL6020UR-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Industrial Automation Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for MSPMLL6020UR-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPMLL6020UR-1 by Microsemi Corporation

MSPMLL6020UR-1
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
68 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
20%
Working Test Current
2 mA
Want to compare parts?
  1. MSPMLL6020UR-1
    Microsemi Corporation
    Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for MSPMLL6020UR-1

This table gives cross-reference parts and alternative options found for MSPMLL6020UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPMLL6020UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ1N6020UR Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6020UR-1 vs MQ1N6020UR
MQ1N6020UR-1TR Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MSPMLL6020UR-1 vs MQ1N6020UR-1TR
MQ1N6020UR-1 Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MSPMLL6020UR-1 vs MQ1N6020UR-1
MX1N6020UR-1TR Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MSPMLL6020UR-1 vs MX1N6020UR-1TR
1N6020UR-1TR Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MSPMLL6020UR-1 vs 1N6020UR-1TR
MV1N6020URTR Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6020UR-1 vs MV1N6020URTR
1N6020URE3 Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6020UR-1 vs 1N6020URE3
MX1N6020URE3TR Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6020UR-1 vs MX1N6020URE3TR
MSP1N6020UR Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6020UR-1 vs MSP1N6020UR
MSPMLL6020URTR Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6020UR-1 vs MSPMLL6020URTR
Part Number Description Manufacturer Compare
1N6020URE3TR Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6020UR-1 vs 1N6020URE3TR
MSP1N5266UR-1 Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6020UR-1 vs MSP1N5266UR-1
MXMLL6020UR Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6020UR-1 vs MXMLL6020UR
MQ1N6020UR Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6020UR-1 vs MQ1N6020UR
MX1N6020UR-1 Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MSPMLL6020UR-1 vs MX1N6020UR-1
CH6020-37E3 Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, Microsemi Corporation MSPMLL6020UR-1 vs CH6020-37E3
MXMLL5266-1 Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6020UR-1 vs MXMLL5266-1
MX1N6020URTR Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6020UR-1 vs MX1N6020URTR
MVMLL6020UR Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6020UR-1 vs MVMLL6020UR
CH5266-20 Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional Microsemi Corporation MSPMLL6020UR-1 vs CH5266-20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPMLL6020UR-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPMLL6020UR-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSPMLL6020UR-1 would you like to use for your alert(s)?
  • Please alert me when MSPMLL6020UR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPMLL6020UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPMLL6020UR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPMLL6020UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPMLL6020UR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPMLL6020UR-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: