Diodes
MSPMLL6008DURTR
Microsemi Corporation
Description: Zener Diode, 22V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of MSPMLL6008DURTR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSPMLL6008DURTR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPMLL6008DURTR by Microsemi Corporation

MSPMLL6008DURTR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
22 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
1%
Working Test Current
5 mA
Want to compare parts?
  1. MSPMLL6008DURTR
    Microsemi Corporation
    Zener Diode, 22V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for MSPMLL6008DURTR

This table gives cross-reference parts and alternative options found for MSPMLL6008DURTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPMLL6008DURTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSPMLL6008DUR-1TR Zener Diode, 22V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPMLL6008DURTR vs MSPMLL6008DUR-1TR
MXMLL6008DURE3 Zener Diode, 22V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6008DURTR vs MXMLL6008DURE3
MLL6008DUR-1 Zener Diode, 22V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPMLL6008DURTR vs MLL6008DUR-1
MLL6008DUR Zener Diode, 22V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6008DURTR vs MLL6008DUR
MVMLL6008DUR-1TR Zener Diode, 22V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPMLL6008DURTR vs MVMLL6008DUR-1TR
MXMLL6008DURTR Zener Diode, 22V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6008DURTR vs MXMLL6008DURTR
MLL6008DUR-1TR Zener Diode, 22V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPMLL6008DURTR vs MLL6008DUR-1TR
MXMLL6008DUR-1 Zener Diode, 22V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPMLL6008DURTR vs MXMLL6008DUR-1
MXMLL6008DURE3TR Zener Diode, 22V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6008DURTR vs MXMLL6008DURE3TR
MLL6008DURE3 Zener Diode, 22V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6008DURTR vs MLL6008DURE3
Part Number Description Manufacturer Compare
MQ1N5251DUR-1E3 Zener Diode, 22V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6008DURTR vs MQ1N5251DUR-1E3
MVMLL5251D-1 Zener Diode, 22V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6008DURTR vs MVMLL5251D-1
MXMLL6008DUR Zener Diode, 22V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6008DURTR vs MXMLL6008DUR
MLL6008DUR-1 Zener Diode, 22V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPMLL6008DURTR vs MLL6008DUR-1
BZQ55-C22AT/R7 Zener Diode, 22V V(Z), 1%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor MSPMLL6008DURTR vs BZQ55-C22AT/R7
SZN6332DSMS Zener Diode, 22V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) MSPMLL6008DURTR vs SZN6332DSMS
MXMLL6008DURE3 Zener Diode, 22V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6008DURTR vs MXMLL6008DURE3
MQMLL5251D-1 Zener Diode, 22V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6008DURTR vs MQMLL5251D-1
1N6008DUR-1 Zener Diode, 22V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MSPMLL6008DURTR vs 1N6008DUR-1
ZMM55-C22A Zener Diode, 22V V(Z), 1%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 PanJit Semiconductor MSPMLL6008DURTR vs ZMM55-C22A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPMLL6008DURTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPMLL6008DURTR by Microsemi Corporation

  • Please alert me when MSPMLL6008DURTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSPMLL6008DURTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPMLL6008DURTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSPMLL6008DURTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPMLL6008DURTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPMLL6008DURTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: