Part Details for MSPMLL6000DUR by Microsemi Corporation
Overview of MSPMLL6000DUR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPMLL6000DUR
MSPMLL6000DUR CAD Models
MSPMLL6000DUR Part Data Attributes
|
MSPMLL6000DUR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPMLL6000DUR
Microsemi Corporation
Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |
Alternate Parts for MSPMLL6000DUR
This table gives cross-reference parts and alternative options found for MSPMLL6000DUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPMLL6000DUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL6000DURTR | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSPMLL6000DUR vs MLL6000DURTR |
MXMLL6000DURE3TR | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSPMLL6000DUR vs MXMLL6000DURE3TR |
MVMLL6000DUR-1TR | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MSPMLL6000DUR vs MVMLL6000DUR-1TR |
MLL6000DUR-1 | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MSPMLL6000DUR vs MLL6000DUR-1 |
MQMLL6000DUR-1 | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MSPMLL6000DUR vs MQMLL6000DUR-1 |
1N6000DUR-1 | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | Microsemi Corporation | MSPMLL6000DUR vs 1N6000DUR-1 |
1N6000DUR-1E3 | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | Microsemi Corporation | MSPMLL6000DUR vs 1N6000DUR-1E3 |
MXMLL6000DUR | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSPMLL6000DUR vs MXMLL6000DUR |
MXMLL6000DURTR | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSPMLL6000DUR vs MXMLL6000DURTR |
1N6000DURTR | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSPMLL6000DUR vs 1N6000DURTR |